
SI7629DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7629DN-T1-GE3TR-ND - Tape & Reel (TR) SI7629DN-T1-GE3CT-ND - Cut Tape (CT) SI7629DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7629DN-T1-GE3 |
Description | MOSFET P-CH 20V 35A PPAK1212-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 177 nC @ 10 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5790 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $9.75900 | $97.59 |
| 100 | $6.54430 | $654.43 |
| 500 | $5.16606 | $2,583.03 |
| 1,000 | $4.72276 | $4,722.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.15975 | $12,479.25 |
| 6,000 | $3.87647 | $23,258.82 |
| 9,000 | $3.73220 | $33,589.80 |
| 15,000 | $3.58149 | $53,722.35 |


