
SI7530DP-T1-E3 | |
---|---|
DigiKey Part Number | SI7530DP-T1-E3CT-ND - Cut Tape (CT) SI7530DP-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7530DP-T1-E3 |
Description | MOSFET N/P-CH 60V 3A PPAK SO8 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3A, 3.2A 1.4W, 1.5W Surface Mount PowerPAK® SO-8 Dual |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3A, 3.2A | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 4.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.4W, 1.5W | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |