SIR401DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7456CDP-T1-GE3

DigiKey Part Number
SI7456CDP-T1-GE3TR-ND - Tape & Reel (TR)
SI7456CDP-T1-GE3CT-ND - Cut Tape (CT)
SI7456CDP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7456CDP-T1-GE3
Description
MOSFET N-CH 100V 27.5A PPAK SO-8
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 27.5A (Tc) 5W (Ta), 35.7W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
23.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
730 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 35.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
In-Stock: 2,482
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.26000$16.26
10$11.22400$112.24
100$8.64130$864.13
500$6.91958$3,459.79
1,000$6.78393$6,783.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.66337$16,990.11
6,000$5.64082$33,844.92
Manufacturers Standard Package