N-Channel 30 V 30A (Ta) 5.4W (Ta) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7336ADP-T1-E3

DigiKey Part Number
SI7336ADP-T1-E3TR-ND - Tape & Reel (TR)
SI7336ADP-T1-E3CT-ND - Cut Tape (CT)
SI7336ADP-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7336ADP-T1-E3
Description
MOSFET N-CH 30V 30A PPAK SO-8
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 30A (Ta) 5.4W (Ta) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5600 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
5.4W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,373
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.37000$34.37
10$22.55200$225.52
100$15.83210$1,583.21
500$13.20784$6,603.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.87058$32,611.74
6,000$10.79072$64,744.32
Manufacturers Standard Package