
SI7121DN-T1-GE3 | |
---|---|
DigiKey Part Number | SI7121DN-T1-GE3TR-ND - Tape & Reel (TR) SI7121DN-T1-GE3CT-ND - Cut Tape (CT) SI7121DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7121DN-T1-GE3 |
Description | MOSFET P-CH 30V 16A PPAK1212-8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 16A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1960 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.16000 | $14.16 |
10 | $9.74700 | $97.47 |
100 | $6.55600 | $655.60 |
500 | $5.18978 | $2,594.89 |
1,000 | $4.78608 | $4,786.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.91020 | $11,730.60 |