
SI5935CDC-T1-GE3 | |
---|---|
DigiKey Part Number | SI5935CDC-T1-GE3TR-ND - Tape & Reel (TR) SI5935CDC-T1-GE3CT-ND - Cut Tape (CT) SI5935CDC-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5935CDC-T1-GE3 |
Description | MOSFET 2P-CH 20V 4A 1206-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A 3.1W Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | SI5935CDC-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 3.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 455pF @ 10V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 1206-8 ChipFET™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $3.63700 | $36.37 |
100 | $2.31550 | $231.55 |
500 | $2.04618 | $1,023.09 |
1,000 | $1.84271 | $1,842.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.35268 | $4,058.04 |
6,000 | $1.33834 | $8,030.04 |
9,000 | $1.32888 | $11,959.92 |
15,000 | $1.30179 | $19,526.85 |
21,000 | $1.26826 | $26,633.46 |
30,000 | $1.23165 | $36,949.50 |