
SI5908BDC-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI5908BDC-T1-GE3TR-ND - Tape & Reel (TR) 742-SI5908BDC-T1-GE3CT-ND - Cut Tape (CT) 742-SI5908BDC-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5908BDC-T1-GE3 |
Description | DUAL N-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A (Ta), 4A (Tc) 2.1W (Ta), 3.1W (Tc) Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 36mOhm @ 6A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 800mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11.3nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 632pF @ 10V |
Part Status Active | Power - Max 2.1W (Ta), 3.1W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 8-SMD, Flat Leads |
Current - Continuous Drain (Id) @ 25°C 4A (Ta), 4A (Tc) | Supplier Device Package 1206-8 ChipFET™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.02100 | $70.21 |
| 100 | $4.63360 | $463.36 |
| 500 | $3.60760 | $1,803.80 |
| 1,000 | $3.27701 | $3,277.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.85722 | $8,571.66 |
| 6,000 | $2.64591 | $15,875.46 |
| 9,000 | $2.53824 | $22,844.16 |
| 15,000 | $2.41732 | $36,259.80 |
| 21,000 | $2.34574 | $49,260.54 |
| 30,000 | $2.30202 | $69,060.60 |

