
SI5459DU-T1-GE3 | |
---|---|
DigiKey Part Number | SI5459DU-T1-GE3TR-ND - Tape & Reel (TR) SI5459DU-T1-GE3CT-ND - Cut Tape (CT) SI5459DU-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5459DU-T1-GE3 |
Description | MOSFET P-CH 20V 8A PPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Tc) 3.5W (Ta), 10.9W (Tc) Surface Mount PowerPAK® ChipFET™ Single |
Datasheet | Datasheet |
EDA/CAD Models | SI5459DU-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 6.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 665 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 10.9W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® ChipFET™ Single | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $4.98000 | $49.80 |
100 | $3.26400 | $326.40 |
500 | $2.51322 | $1,256.61 |
1,000 | $2.27113 | $2,271.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.97074 | $5,912.22 |
6,000 | $1.80865 | $10,851.90 |
9,000 | $1.72974 | $15,567.66 |
15,000 | $1.64108 | $24,616.20 |
21,000 | $1.59495 | $33,493.95 |