SI5411EDU-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 10,826
Unit Price: $3.87000
Datasheet
Pkg 5940
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5411EDU-T1-GE3

DigiKey Part Number
SI5411EDU-T1-GE3TR-ND - Tape & Reel (TR)
SI5411EDU-T1-GE3CT-ND - Cut Tape (CT)
SI5411EDU-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5411EDU-T1-GE3
Description
MOSFET P-CH 12V 25A PPAK
Customer Reference
Detailed Description
P-Channel 12 V 25A (Tc) 3.1W (Ta), 31W (Tc) Surface Mount PowerPAK® ChipFet Single
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
8.2mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
4100 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 31W (Tc)
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® ChipFet Single
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes