Similar
Similar
Similar

SI4946CDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4946CDY-T1-GE3TR-ND - Tape & Reel (TR) SI4946CDY-T1-GE3CT-ND - Cut Tape (CT) SI4946CDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4946CDY-T1-GE3 |
Description | MOSFET 2N-CH 60V 5.2A 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.2A (Ta), 6.1A (Tc) 2W (Ta), 2.8W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SI4946CDY-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 350pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W (Ta), 2.8W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 5.2A (Ta), 6.1A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 40.9mOhm @ 5.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGW80TS65GC11 | Rohm Semiconductor | 122 | RGW80TS65GC11-ND | $53.77000 | Similar |
| SH8K32TB1 | Rohm Semiconductor | 10,004 | SH8K32TB1CT-ND | $19.07000 | Similar |
| SH8K37GZETB | Rohm Semiconductor | 2,332 | SH8K37GZETBCT-ND | $19.16000 | Similar |
| SH8KA7GZETB | Rohm Semiconductor | 12 | SH8KA7GZETBCT-ND | $24.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.45700 | $74.57 |
| 100 | $4.93620 | $493.62 |
| 500 | $3.85276 | $1,926.38 |
| 1,000 | $3.50384 | $3,503.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.12604 | $7,815.10 |
| 5,000 | $2.89257 | $14,462.85 |
| 7,500 | $2.77364 | $20,802.30 |
| 12,500 | $2.64004 | $33,000.50 |
| 17,500 | $2.56095 | $44,816.62 |
| 25,000 | $2.49728 | $62,432.00 |











