
SI4850EY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4850EY-T1-E3TR-ND - Tape & Reel (TR) SI4850EY-T1-E3CT-ND - Cut Tape (CT) SI4850EY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4850EY-T1-E3 |
Description | MOSFET N-CH 60V 6A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta) 1.7W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4850EY-T1-E3 Models |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 6A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 1.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| 10 | $14.13300 | $141.33 |
| 100 | $9.66680 | $966.68 |
| 500 | $7.75436 | $3,877.18 |
| 1,000 | $7.16997 | $7,169.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.79507 | $16,987.67 |





