SI4835BDY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 4,369
Unit Price: $14.45000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 23,011
Unit Price: $8.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,442
Unit Price: $8.21000
Datasheet

Similar


onsemi
In Stock: 2,171
Unit Price: $7.96000
Datasheet

Similar


onsemi
In Stock: 24,963
Unit Price: $9.28000
Datasheet

Similar


onsemi
In Stock: 30,434
Unit Price: $11.08000
Datasheet
SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4835BDY-T1-E3

DigiKey Part Number
SI4835BDY-T1-E3TR-ND - Tape & Reel (TR)
SI4835BDY-T1-E3CT-ND - Cut Tape (CT)
SI4835BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4835BDY-T1-E3
Description
MOSFET P-CH 30V 7.4A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 7.4A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 9.6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 5 V
Vgs (Max)
±25V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes