SI4808DY-T1-E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1,974
Unit Price: $9.88000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $12.59000
Datasheet

Similar


Infineon Technologies
In Stock: 14,717
Unit Price: $9.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $4.46632

Similar


Rohm Semiconductor
In Stock: 41,192
Unit Price: $6.17000
Datasheet

Similar


STMicroelectronics
In Stock: 10,084
Unit Price: $15.23000
Datasheet

Similar


STMicroelectronics
In Stock: 4,340
Unit Price: $18.85000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4808DY-T1-E3

DigiKey Part Number
SI4808DY-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4808DY-T1-E3
Description
MOSFET 2N-CH 30V 5.7A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 5.7A 1.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5.7A
Rds On (Max) @ Id, Vgs
22mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
800mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable