
SI4455DY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4455DY-T1-GE3TR-ND - Tape & Reel (TR) SI4455DY-T1-GE3CT-ND - Cut Tape (CT) SI4455DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4455DY-T1-GE3 |
Description | MOSFET P-CH 150V 2A 8SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 2A (Ta) 5.9W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4455DY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 295mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1190 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
10 | $11.49500 | $114.95 |
100 | $7.80290 | $780.29 |
500 | $6.22164 | $3,110.82 |
1,000 | $5.96734 | $5,967.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.87530 | $12,188.25 |