Similar
Similar
Similar

SI4286DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4286DY-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4286DY-T1-GE3 |
Description | MOSFET 2N-CH 40V 7A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 40V 7A 2.9W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 10.5nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 375pF @ 20V |
Packaging Tape & Reel (TR) | Power - Max 2.9W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 7A | Base Product Number |
Rds On (Max) @ Id, Vgs 32.5mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4288DY-T1-GE3 | Vishay Siliconix | 11,975 | SI4288DY-T1-GE3CT-ND | $17.02000 | Similar |
| AO4840E | Alpha & Omega Semiconductor Inc. | 0 | AO4840E-ND | $2.57536 | Similar |
| DMN4034SSD-13 | Diodes Incorporated | 4,504 | DMN4034SSD-13CT-ND | $14.47000 | Similar |
| NCV8402ADDR2G | onsemi | 6,664 | NCV8402ADDR2GOSCT-ND | $11.10000 | Similar |





