
SI4164DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4164DY-T1-GE3TR-ND - Tape & Reel (TR) SI4164DY-T1-GE3CT-ND - Cut Tape (CT) SI4164DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4164DY-T1-GE3 |
Description | MOSFET N-CH 30V 30A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 3W (Ta), 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4164DY-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3545 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7862TRPBF | Infineon Technologies | 15 | IRF7862TRPBFCT-ND | $13.15000 | Similar |
| IRF8788TRPBF | Infineon Technologies | 97 | IRF8788TRPBFCT-ND | $14.06000 | Similar |
| RS1E280BNTB | Rohm Semiconductor | 34,651 | RS1E280BNTBCT-ND | $11.67000 | Similar |
| RS3E095BNGZETB | Rohm Semiconductor | 2,446 | RS3E095BNGZETBCT-ND | $12.17000 | Similar |
| RXH070N03TB1 | Rohm Semiconductor | 2,549 | RXH070N03TB1CT-ND | $12.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $12.21700 | $122.17 |
| 100 | $8.28970 | $828.97 |
| 500 | $6.60746 | $3,303.73 |
| 1,000 | $6.06664 | $6,066.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.48137 | $13,703.43 |
| 5,000 | $5.11986 | $25,599.30 |
| 7,500 | $4.93574 | $37,018.05 |
| 12,500 | $4.83013 | $60,376.62 |










