
SI4134DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4134DY-T1-E3TR-ND - Tape & Reel (TR) SI4134DY-T1-E3CT-ND - Cut Tape (CT) SI4134DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4134DY-T1-E3 |
Description | MOSFET N-CH 30V 14A 8SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 846 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4468 | Alpha & Omega Semiconductor Inc. | 6,068 | 785-1038-1-ND | $7.56000 | Similar |
| BSO110N03MSGXUMA1 | Infineon Technologies | 176 | BSO110N03MSGXUMA1CT-ND | $9.87000 | Similar |
| DMN4468LSS-13 | Diodes Incorporated | 775 | DMN4468LSS-13DICT-ND | $6.25000 | Similar |
| DMN4800LSS-13 | Diodes Incorporated | 24,956 | DMN4800LSSDICT-ND | $6.25000 | Similar |
| DMN4800LSSL-13 | Diodes Incorporated | 3,551 | DMN4800LSSL-13DICT-ND | $6.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.46200 | $64.62 |
| 100 | $4.24480 | $424.48 |
| 500 | $3.29304 | $1,646.52 |
| 1,000 | $2.98654 | $2,986.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.65466 | $6,636.65 |
| 5,000 | $2.44948 | $12,247.40 |
| 7,500 | $2.34495 | $17,587.12 |
| 12,500 | $2.22751 | $27,843.88 |
| 17,500 | $2.15800 | $37,765.00 |
| 25,000 | $2.09043 | $52,260.75 |











