
SI4128BDY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4128BDY-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4128BDY-T1-GE3 |
Description | MOSFET N-CH 30V |
Customer Reference | |
Detailed Description | 8.3A (Ta), 12A (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Vgs (Max) | ±25V | |
Grade | - | |
Qualification | - | |
Base Product Number |