
SI4103DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4103DY-T1-GE3TR-ND - Tape & Reel (TR) SI4103DY-T1-GE3CT-ND - Cut Tape (CT) SI4103DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4103DY-T1-GE3 |
Description | MOSFET P-CH 30V 14A/16A 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 14A (Ta), 16A (Tc) 2.5W (Ta), 5.2W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SI4103DY-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5200 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 5.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.9mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.19400 | $71.94 |
| 100 | $4.75040 | $475.04 |
| 500 | $3.70214 | $1,851.07 |
| 1,000 | $3.36448 | $3,364.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.99891 | $7,497.27 |
| 5,000 | $2.77296 | $13,864.80 |
| 7,500 | $2.65786 | $19,933.95 |
| 12,500 | $2.52855 | $31,606.88 |
| 17,500 | $2.45200 | $42,910.00 |
| 25,000 | $2.37761 | $59,440.25 |

