
SI4090DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4090DY-T1-GE3TR-ND - Tape & Reel (TR) SI4090DY-T1-GE3CT-ND - Cut Tape (CT) SI4090DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4090DY-T1-GE3 |
Description | MOSFET N-CH 100V 19.7A 8SO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 19.7A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2410 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 7.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.83000 | $11.83 |
| 10 | $9.40700 | $94.07 |
| 100 | $7.04810 | $704.81 |
| 500 | $5.69398 | $2,846.99 |
| 1,000 | $5.36748 | $5,367.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.70948 | $11,773.70 |
| 5,000 | $4.46139 | $22,306.95 |



