
SI4090BDY-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SI4090BDY-T1-GE3TR-ND - Tape & Reel (TR) 742-SI4090BDY-T1-GE3CT-ND - Cut Tape (CT) 742-SI4090BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4090BDY-T1-GE3 |
Description | N-CHANNEL 100-V (D-S) MOSFET SO- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12.2A (Ta), 18.7A (Tc) 3.1W (Ta), 7.4W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 12.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3570 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 7.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.65000 | $14.65 |
10 | $10.57800 | $105.78 |
100 | $7.22850 | $722.85 |
500 | $5.74528 | $2,872.64 |
1,000 | $5.41583 | $5,415.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.75190 | $11,879.75 |
5,000 | $4.43295 | $22,164.75 |
7,500 | $4.42470 | $33,185.25 |