
SI3464DV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3464DV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3464DV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3464DV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3464DV-T1-BE3 |
Description | N-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.5A (Ta), 8A (Tc) 2W (Ta), 3.6W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1065 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta), 3.6W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 7.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.83400 | $48.34 |
| 100 | $3.13810 | $313.81 |
| 500 | $2.40644 | $1,203.22 |
| 1,000 | $2.17056 | $2,170.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.87067 | $5,612.01 |
| 6,000 | $1.71965 | $10,317.90 |
| 9,000 | $1.64270 | $14,784.30 |
| 15,000 | $1.55624 | $23,343.60 |
| 21,000 | $1.50505 | $31,606.05 |
| 30,000 | $1.45530 | $43,659.00 |

