
SI3469DV-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI3469DV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3469DV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3469DV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3469DV-T1-BE3 |
Description | P-CHANNEL 20-V (D-S) MOSFET |
Customer Reference | |
Detailed Description | P-Channel 20 V 5A (Ta) 1.14W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.14W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.51313 | $10,539.39 |
6,000 | $3.26843 | $19,610.58 |
9,000 | $3.18176 | $28,635.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $8.34200 | $83.42 |
100 | $5.57200 | $557.20 |
500 | $4.38222 | $2,191.11 |
1,000 | $3.99933 | $3,999.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.30400 | $53.04 |
100 | $3.46340 | $346.34 |
500 | $2.67318 | $1,336.59 |
1,000 | $2.41839 | $2,418.39 |