
SIHP15N50E-BE3 | |
---|---|
DigiKey Part Number | 742-SIHP15N50E-BE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP15N50E-BE3 |
Description | N-CHANNEL 500V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 14.5A (Tc) 156W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1162 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.69000 | $20.69 |
50 | $11.30660 | $565.33 |
100 | $10.76130 | $1,076.13 |
500 | $8.69544 | $4,347.72 |
1,000 | $8.03167 | $8,031.67 |
2,000 | $7.50781 | $15,015.62 |
5,000 | $7.28726 | $36,436.30 |