DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3457CDV-T1-BE3

DigiKey Part Number
742-SI3457CDV-T1-BE3TR-ND - Tape & Reel (TR)
742-SI3457CDV-T1-BE3CT-ND - Cut Tape (CT)
742-SI3457CDV-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3457CDV-T1-BE3
Description
P-CHANNEL 30-V (D-S) MOSFET
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.1A (Ta), 5.1A (Tc) 2W (Ta), 3W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
74mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.26000$6.26
10$4.65100$46.51
100$3.01950$301.95
500$2.31780$1,158.90
1,000$2.09167$2,091.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.56449$4,693.47
6,000$1.54288$9,257.28
9,000$1.52127$13,691.43
15,000$1.50274$22,541.10
21,000$1.45367$30,527.07
30,000$1.44060$43,218.00
Manufacturers Standard Package