DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3456DDV-T1-E3

DigiKey Part Number
SI3456DDV-T1-E3TR-ND - Tape & Reel (TR)
SI3456DDV-T1-E3CT-ND - Cut Tape (CT)
SI3456DDV-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3456DDV-T1-E3
Description
MOSFET N-CH 30V 6.3A 6TSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.3A (Tc) 1.7W (Ta), 2.7W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
325 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,405
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.80000$28.00
100$1.41560$141.56
500$1.34168$670.84
1,000$1.19971$1,199.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.96315$2,889.45
6,000$0.90452$5,427.12
9,000$0.72864$6,557.76
15,000$0.71846$10,776.90
Manufacturers Standard Package