
SI2399DS-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI2399DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2399DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2399DS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2399DS-T1-BE3 |
Description | P-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.1A (Ta), 6A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 5.1A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 835 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.78700 | $37.87 |
100 | $2.51240 | $251.24 |
500 | $1.91542 | $957.71 |
1,000 | $1.44348 | $1,443.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.25299 | $3,758.97 |
6,000 | $1.23495 | $7,409.70 |
9,000 | $1.22154 | $10,993.86 |
15,000 | $1.19901 | $17,985.15 |
21,000 | $1.17930 | $24,765.30 |
30,000 | $1.13864 | $34,159.20 |