
SI2374DS-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI2374DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2374DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2374DS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2374DS-T1-BE3 |
Description | N-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.5A (Ta), 5.9A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 735 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.41200 | $24.12 |
100 | $1.04960 | $104.96 |
500 | $0.98652 | $493.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76409 | $2,292.27 |
6,000 | $0.68013 | $4,080.78 |
9,000 | $0.65494 | $5,894.46 |
15,000 | $0.64170 | $9,625.50 |
21,000 | $0.63969 | $13,433.49 |
30,000 | $0.60799 | $18,239.70 |
75,000 | $0.58555 | $43,916.25 |