P-Channel 150 V 530mA (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2325DS-T1-BE3

DigiKey Part Number
742-SI2325DS-T1-BE3TR-ND - Tape & Reel (TR)
742-SI2325DS-T1-BE3CT-ND - Cut Tape (CT)
742-SI2325DS-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2325DS-T1-BE3
Description
P-CHANNEL 150-V (D-S) MOSFET
Customer Reference
Detailed Description
P-Channel 150 V 530mA (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
FET Type
Power Dissipation (Max)
750mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.2Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI2325DS-T1-E3Vishay Siliconix50,655SI2325DS-T1-E3CT-ND$13.48000Parametric Equivalent
SI2325DS-T1-GE3Vishay Siliconix35,520SI2325DS-T1-GE3CT-ND$13.48000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.48000$13.48