P-Channel 60 V 1.2A (Ta), 1.6A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2309CDS-T1-BE3

DigiKey Part Number
742-SI2309CDS-T1-BE3TR-ND - Tape & Reel (TR)
742-SI2309CDS-T1-BE3CT-ND - Cut Tape (CT)
742-SI2309CDS-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2309CDS-T1-BE3
Description
P-CHANNEL 60-V (D-S) MOSFET
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 1.2A (Ta), 1.6A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
210 pF @ 30 V
FET Type
Power Dissipation (Max)
1W (Ta), 1.7W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
345mOhm @ 1.25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,626
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.15000$7.15
10$4.44000$44.40
100$2.86850$286.85
500$2.19234$1,096.17
1,000$1.97423$1,974.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.69692$5,090.76
6,000$1.55726$9,343.56
9,000$1.48609$13,374.81
15,000$1.40613$21,091.95
21,000$1.35878$28,534.38
30,000$1.31276$39,382.80
Manufacturers Standard Package