Direct
MFR Recommended
Similar
Similar

SI2308BDS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2308BDS-T1-GE3TR-ND - Tape & Reel (TR) SI2308BDS-T1-GE3CT-ND - Cut Tape (CT) SI2308BDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2308BDS-T1-GE3 |
Description | MOSFET N-CH 60V 2.3A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.3A (Tc) 1.09W (Ta), 1.66W (Tc) Surface Mount SOT-23-3 (TO-236) |
EDA/CAD Models | SI2308BDS-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 190 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 1.09W (Ta), 1.66W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 156mOhm @ 1.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2308BDS-T1-BE3 | Vishay Siliconix | 10 | 742-SI2308BDS-T1-BE3CT-ND | $7.15000 | Direct |
| SI2308CDS-T1-GE3 | Vishay Siliconix | 1,227 | SI2308CDS-T1-GE3CT-ND | $4.52000 | MFR Recommended |
| AO3422 | Alpha & Omega Semiconductor Inc. | 724,623 | 785-1015-1-ND | $5.10000 | Similar |
| NTR5198NLT1G | onsemi | 38,338 | NTR5198NLT1GOSCT-ND | $3.70000 | Similar |
| PJA3460_R1_00001 | Panjit International Inc. | 24,849 | 3757-PJA3460_R1_00001CT-ND | $2.63000 | Similar |













