Direct
Similar
Similar
Similar
Similar
Similar

SI2304DDS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2304DDS-T1-GE3TR-ND - Tape & Reel (TR) SI2304DDS-T1-GE3CT-ND - Cut Tape (CT) SI2304DDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2304DDS-T1-GE3 |
Description | MOSFET N-CH 30V 3.3A/3.6A SOT23 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.3A (Ta), 3.6A (Tc) 1.1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2304DDS-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 235 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.1W (Ta), 1.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2304DDS-T1-BE3 | Vishay Siliconix | 1,143 | 742-SI2304DDS-T1-BE3CT-ND | $4.85000 | Direct |
| AO3402 | Alpha & Omega Semiconductor Inc. | 40,472 | 785-1002-1-ND | $4.28000 | Similar |
| AO3406 | Alpha & Omega Semiconductor Inc. | 14,787 | 785-1005-1-ND | $4.03000 | Similar |
| AO3418 | Alpha & Omega Semiconductor Inc. | 11,250 | 785-1012-1-ND | $4.28000 | Similar |
| AO3424 | Alpha & Omega Semiconductor Inc. | 24,228 | 785-1017-1-ND | $4.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.00100 | $30.01 |
| 100 | $1.90900 | $190.90 |
| 500 | $1.43744 | $718.72 |
| 1,000 | $1.28527 | $1,285.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.09162 | $3,274.86 |
| 6,000 | $0.99401 | $5,964.06 |
| 9,000 | $0.94425 | $8,498.25 |
| 15,000 | $0.88832 | $13,324.80 |
| 21,000 | $0.85520 | $17,959.20 |
| 30,000 | $0.82301 | $24,690.30 |
















