
SI2304BDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2304BDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2304BDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2304BDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2304BDS-T1-BE3 |
Description | N-CHANNEL 30-V (D-S) MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.6A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 225 pF @ 15 V |
FET Type | Power Dissipation (Max) 750mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2304BDS-T1-GE3 | Vishay Siliconix | 464 | SI2304BDS-T1-GE3CT-ND | $7.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $4.96600 | $49.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.02600 | $30.26 |
| 100 | $1.92960 | $192.96 |
| 500 | $1.45702 | $728.51 |
| 1,000 | $1.30451 | $1,304.51 |

