
SI1539DL-T1-GE3 | |
---|---|
DigiKey Part Number | SI1539DL-T1-GE3TR-ND - Tape & Reel (TR) SI1539DL-T1-GE3CT-ND - Cut Tape (CT) SI1539DL-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1539DL-T1-GE3 |
Description | MOSFET N/P-CH 30V 0.54A SC70-6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 540mA, 420mA 270mW Surface Mount SC-70-6 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 540mA, 420mA | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 590mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 270mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |