P-Channel 20 V 2.7A (Tc) 1.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1467DH-T1-E3

DigiKey Part Number
SI1467DH-T1-E3TR-ND - Tape & Reel (TR)
SI1467DH-T1-E3CT-ND - Cut Tape (CT)
SI1467DH-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1467DH-T1-E3
Description
MOSFET P-CH 20V 2.7A SC70-6
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.7A (Tc) 1.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13.5 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
561 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
1.5W (Ta), 2.78W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SC-70-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
90mOhm @ 2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,186
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.21000$9.21
10$5.73000$57.30
100$3.74490$374.49
500$2.89100$1,445.50
1,000$2.61600$2,616.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.26648$6,799.44
6,000$2.09047$12,542.82
9,000$2.00081$18,007.29
15,000$1.90008$28,501.20
21,000$1.84045$38,649.45
30,000$1.78250$53,475.00
Manufacturers Standard Package