SI1424EDH-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1467DH-T1-BE3

DigiKey Part Number
742-SI1467DH-T1-BE3TR-ND - Tape & Reel (TR)
742-SI1467DH-T1-BE3CT-ND - Cut Tape (CT)
742-SI1467DH-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1467DH-T1-BE3
Description
MOSFET P-CH 20V 3A/2.7A SC70-6
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.7A (Tc) 1.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
90mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.5 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
561 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta), 2.78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,804
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$3.58000$35.80
100$3.31070$331.07
500$2.69846$1,349.23
1,000$2.44171$2,441.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.91398$5,741.94
6,000$1.89674$11,380.44
9,000$1.86225$16,760.25
15,000$1.77351$26,602.65
21,000$1.74484$36,641.64
Manufacturers Standard Package