
SI1443EDH-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1443EDH-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1443EDH-T1-BE3CT-ND - Cut Tape (CT) 742-SI1443EDH-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1443EDH-T1-BE3 |
Description | MOSFET P-CH 30V 4A/4A SC70-6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta), 4A (Tc) 1.6W (Ta), 2.8W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1.6W (Ta), 2.8W (Tc) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SC-70-6 |
Drain to Source Voltage (Vdss) 30 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Rds On (Max) @ Id, Vgs 54mOhm @ 4.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1443EDH-T1-GE3 | Vishay Siliconix | 40,729 | SI1443EDH-T1-GE3CT-ND | $6.41000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.98700 | $39.87 |
| 100 | $2.56760 | $256.76 |
| 500 | $1.95408 | $977.04 |
| 1,000 | $1.75619 | $1,756.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.50462 | $4,513.86 |
| 6,000 | $1.37784 | $8,267.04 |
| 9,000 | $1.31325 | $11,819.25 |
| 15,000 | $1.24067 | $18,610.05 |
| 21,000 | $1.19768 | $25,151.28 |
| 30,000 | $1.15590 | $34,677.00 |


