
SI1414DH-T1-GE3 | |
---|---|
DigiKey Part Number | SI1414DH-T1-GE3TR-ND - Tape & Reel (TR) SI1414DH-T1-GE3CT-ND - Cut Tape (CT) SI1414DH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1414DH-T1-GE3 |
Description | MOSFET N-CH 30V 4A SOT-363 |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Tc) 2.8W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SI1414DH-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |