Similar
Similar
Similar

SI1330EDL-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI1330EDL-T1-GE3TR-ND - Tape & Reel (TR) 742-SI1330EDL-T1-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI1330EDL-T1-GE3 |
Description | MOSFET N-CH 60V 240MA SC70-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 240mA (Ta) 280mW (Ta) Surface Mount SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | SI1330EDL-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 2.5Ohm @ 250mA, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 280mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SC-70-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN63D1LW-7 | Diodes Incorporated | 0 | DMN63D1LW-7-ND | $0.39548 | Similar |
| RHU002N06T106 | Rohm Semiconductor | 19,289 | RHU002N06T106CT-ND | $3.12000 | Similar |
| RSU002N06T106 | Rohm Semiconductor | 6,473 | RSU002N06T106CT-ND | $2.47000 | Similar |



