SI1062X-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1032X-T1-GE3

DigiKey Part Number
SI1032X-T1-GE3TR-ND - Tape & Reel (TR)
SI1032X-T1-GE3CT-ND - Cut Tape (CT)
SI1032X-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1032X-T1-GE3
Description
MOSFET N-CH 20V 200MA SC89-3
Customer Reference
Detailed Description
N-Channel 20 V 200mA (Ta) 300mW (Ta) Surface Mount SC-89-3
Datasheet
 Datasheet
EDA/CAD Models
SI1032X-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.75 nC @ 4.5 V
Vgs (Max)
±6V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-89-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,159
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.62900$36.29
100$2.33110$233.11
500$1.77260$886.30
1,000$1.59228$1,592.28
Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.54700$35.47
100$2.27860$227.86
500$1.73072$865.36
1,000$1.55410$1,554.10
* All Digi-Reel orders will add a $55.00 reeling fee.