IRL640S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 3,434
Unit Price: $16.75000
Datasheet

Similar


onsemi
In Stock: 1,510
Unit Price: $14.08000
Datasheet

Similar


onsemi
In Stock: 2,154
Unit Price: $24.04000
Datasheet

Similar


onsemi
In Stock: 4,870
Unit Price: $36.87000
Datasheet

Similar


Infineon Technologies
In Stock: 34
Unit Price: $13.30000
Datasheet

Similar


STMicroelectronics
In Stock: 194
Unit Price: $14.49000
Datasheet
TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3
TO-263-3

IRL640S

DigiKey Part Number
IRL640S-ND
Manufacturer
Manufacturer Product Number
IRL640S
Description
MOSFET N-CH 200V 17A D2PAK
Customer Reference
Detailed Description
N-Channel 200 V 17A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
IRL640S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
180mOhm @ 10A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes