
SI1539CDL-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1539CDL-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1539CDL-T1-BE3CT-ND - Cut Tape (CT) 742-SI1539CDL-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1539CDL-T1-BE3 |
Description | MOSFET N/P-CH 30V 0.7A SC70-6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 700mA (Ta), 700mA (Tc), 400mA (Ta), 500mA (Tc) 290mW (Ta), 340mW (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 700mA (Ta), 700mA (Tc), 400mA (Ta), 500mA (Tc) | |
Rds On (Max) @ Id, Vgs | 388mOhm @ 600mA, 10V, 890mOhm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5nC @ 10V, 3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 28pF @ 15V, 34pF @ 15V | |
Power - Max | 290mW (Ta), 340mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.00100 | $30.01 |
| 100 | $1.90900 | $190.90 |
| 500 | $1.43744 | $718.72 |
| 1,000 | $1.28527 | $1,285.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.09162 | $3,274.86 |
| 6,000 | $0.99401 | $5,964.06 |
| 9,000 | $0.94425 | $8,498.25 |
| 15,000 | $0.88832 | $13,324.80 |
| 21,000 | $0.85520 | $17,959.20 |
| 30,000 | $0.82301 | $24,690.30 |

