
IRFUC20PBF | |
|---|---|
DigiKey Part Number | IRFUC20PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFUC20PBF |
Description | MOSFET N-CH 600V 2A TO251AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 2.5W (Ta), 42W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
EDA/CAD Models | IRFUC20PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.4Ohm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |

