
IRFS11N50ATRLP | |
|---|---|
DigiKey Part Number | IRFS11N50ATRLPTR-ND - Tape & Reel (TR) IRFS11N50ATRLPCT-ND - Cut Tape (CT) IRFS11N50ATRLPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS11N50ATRLP |
Description | MOSFET N-CH 500V 11A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 11A (Tc) 170W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 520mOhm @ 6.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1423 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.53000 | $34.53 |
| 10 | $22.67500 | $226.75 |
| 100 | $15.91850 | $1,591.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $12.39000 | $9,912.00 |
| 1,600 | $11.56698 | $18,507.17 |
| 2,400 | $11.14788 | $26,754.91 |
| 4,000 | $10.86266 | $43,450.64 |

