
IRFR9310TRLPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR9310TRLPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR9310TRLPBF-BE3CT-ND - Cut Tape (CT) 742-IRFR9310TRLPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9310TRLPBF-BE3 |
Description | MOSFET P-CH 400V 1.8A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 400 V 1.8A (Tc) 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7Ohm @ 1.1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR9310PBF | Vishay Siliconix | 3,284 | IRFR9310PBF-ND | $20.22000 | Parametric Equivalent |
| IRFR9310TRLPBF | Vishay Siliconix | 575 | IRFR9310TRLPBFCT-ND | $20.22000 | Parametric Equivalent |
| IRFR9310TRPBF | Vishay Siliconix | 7,731 | IRFR9310TRPBFCT-ND | $20.22000 | Parametric Equivalent |
| SIHFR9310TR-GE3 | Vishay Siliconix | 163 | 742-SIHFR9310TR-GE3CT-ND | $20.22000 | Parametric Equivalent |
| SIHFR9310TRL-GE3 | Vishay Siliconix | 2,091 | 742-SIHFR9310TRL-GE3CT-ND | $10.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.22000 | $20.22 |
| 10 | $12.99800 | $129.98 |
| 100 | $8.84550 | $884.55 |
| 500 | $7.06984 | $3,534.92 |
| 1,000 | $6.49885 | $6,498.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.77412 | $17,322.36 |
| 6,000 | $5.40956 | $32,457.36 |
| 9,000 | $5.24121 | $47,170.89 |

