
IRFR9220TRRPBF | |
|---|---|
DigiKey Part Number | 742-IRFR9220TRRPBFTR-ND - Tape & Reel (TR) 742-IRFR9220TRRPBFCT-ND - Cut Tape (CT) 742-IRFR9220TRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9220TRRPBF |
Description | MOSFET P-CH 200V 3.6A DPAK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 3.6A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.56000 | $26.56 |
| 10 | $17.24000 | $172.40 |
| 100 | $11.92040 | $1,192.04 |
| 500 | $9.64530 | $4,822.65 |
| 1,000 | $9.30838 | $9,308.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.98678 | $23,960.34 |
| 6,000 | $7.60489 | $45,629.34 |

