P-Channel 200 V 3.6A (Tc) 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9220TRLPBF

DigiKey Part Number
IRFR9220TRLPBFTR-ND - Tape & Reel (TR)
IRFR9220TRLPBFCT-ND - Cut Tape (CT)
IRFR9220TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR9220TRLPBF
Description
MOSFET P-CH 200V 3.6A DPAK
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 3.6A (Tc) 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2.2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,372
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.56000$26.56
10$17.24000$172.40
100$11.92040$1,192.04
500$9.64530$4,822.65
1,000$9.30838$9,308.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.98678$23,960.34
6,000$7.60489$45,629.34
Manufacturers Standard Package