Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IRFR420TRLPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR420TRLPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR420TRLPBF-BE3CT-ND - Cut Tape (CT) 742-IRFR420TRLPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR420TRLPBF-BE3 |
Description | N-CHANNEL 500V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.4A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $13.37600 | $133.76 |
| 100 | $9.12090 | $912.09 |
| 500 | $7.29922 | $3,649.61 |
| 1,000 | $6.71343 | $6,713.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.96993 | $17,909.79 |
| 6,000 | $5.59599 | $33,575.94 |
| 9,000 | $5.44674 | $49,020.66 |



