
IRFR420ATRPBF | |
|---|---|
DigiKey Part Number | IRFR420ATRPBFTR-ND - Tape & Reel (TR) IRFR420ATRPBFCT-ND - Cut Tape (CT) IRFR420ATRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR420ATRPBF |
Description | MOSFET N-CH 500V 3.3A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 3.3A (Tc) 83W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFR420ATRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 10 | $12.80100 | $128.01 |
| 100 | $8.70740 | $870.74 |
| 500 | $6.95474 | $3,477.37 |
| 1,000 | $6.39123 | $6,391.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.91730 | $11,834.60 |
| 4,000 | $5.51897 | $22,075.88 |
| 6,000 | $5.31610 | $31,896.60 |
| 10,000 | $5.13844 | $51,384.40 |

