IRFR224TRPBF-BE3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 316
Unit Price: $18.39000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
Datasheet
SIHD5N80AE-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR224TRPBF-BE3

DigiKey Part Number
742-IRFR224TRPBF-BE3TR-ND - Tape & Reel (TR)
742-IRFR224TRPBF-BE3CT-ND - Cut Tape (CT)
742-IRFR224TRPBF-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR224TRPBF-BE3
Description
N-CHANNEL 250V
Customer Reference
Detailed Description
N-Channel 250 V 3.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.1Ohm @ 2.3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
260 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes